text.skipToContent text.skipToNavigation

Référence fabricant

STPS20H100CFP

STPS20H Series Dual Center Tap 10 A 100 V Schottky Rectifier -TO-220FPAB

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2417
Product Specification Section
STMicroelectronics STPS20H100CFP - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4.5µA
Forward Voltage: 0.88V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 3.2°C/W
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  TO-220FP (TO-220FPAB)
Méthode de montage : Through Hole
Fonctionnalités et applications

The STPS20H100CFP is a Dual center tap Schottky rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters.

Features:

  • Negligible switching lossesHigh junction temperature capability
  • Good trade off between leakage current and foward voltage drop
  • Low leakage current
  • Avalanche rated
  • Insulated package: TO-220FPAB
    • Insulating voltage = 2000 V DC
    • Capacitance = 45 pF
  • Avalanche capability specified
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
580,00 $
USD
Quantité
Prix unitaire
50
$0.31
200
$0.30
750
$0.295
2 000
$0.29
5 000+
$0.28
Product Variant Information section