text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5953BRLG

1N5953B Series 150 V 3 W 200 mA Axial Zener Voltage Regulator Diode - CASE-59

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5953BRLG - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 600Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 10mA
Configuration: Single
Working Voltage-Nom: 150V
No of Terminals: 2
Package Style:  CASE 59
Mounting Method: Through Hole
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets. 

The 1N5913B is a series with a voltage range of  3.3 V to 200 V this is a  series of  Zener diodes with limits and excellent operating characteristics  that reflect the superior capabilities of silicon−oxide passivated junctions. All this in an axial−lead,  transfer −molded plastic package that offers protection in all common environmental conditions.

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
6000
Total
$1,452.00
USD
Quantity
Unit Price
6,000
$0.124
12,000+
$0.121
Product Variant Information section