text.skipToContent text.skipToNavigation

Référence fabricant

BZX84C4V3-7-F

BZX84C4V3 Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2348
Product Specification Section
Diodes Incorporated BZX84C4V3-7-F - Caractéristiques techniques
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 4.3V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package and is ideally suited for Automated Assembly Processes.

The BZX84C series has breakdown voltage range – 2.4 V to 39 V. 

The BZX84C4V3-7-F is a lead, Halogen and Antimony free, RoHS Compliant “Green” Device.   

This Zener diode is designed to provide voltage regulation with a minimum working voltage of 4.3 Volts and 6.98% tolerance. 

The BZX84C4V3-7-F also provides total power dissipation of 350mW

Pricing Section
Stock global :
6 000
États-Unis:
6 000
Sur commande :Order inventroy details
36 000
Stock d'usine :Stock d'usine :
1 659 000
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
42,90 $
USD
Quantité
Prix unitaire
3 000
$0.0143
9 000
$0.014
15 000
$0.0139
60 000
$0.0134
90 000+
$0.0132
Product Variant Information section