text.skipToContent text.skipToNavigation

Référence fabricant

PEMH11,115

PEMH11 Series 50 V 100 mA NPN/NPN Resistor-Equipped Transistor - SOT-666

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2515
Product Specification Section
Nexperia PEMH11,115 - Caractéristiques techniques
Attributes Table
Product Status: Not For Automotive Designs
Polarity: NPN-Pre-Biased
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 150mV
Emitter - Base Voltage: 10V
DC Current Gain-Min: 30
Collector - Current Cutoff: 1µA
Configuration: Dual
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-666
Méthode de montage : Surface Mount
Pricing Section
Stock global :
109 000
États-Unis:
109 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
4000
Total 
132,00 $
USD
Quantité
Prix unitaire
4 000
$0.132
8 000
$0.13
12 000+
$0.129
Product Variant Information section