text.skipToContent text.skipToNavigation

Référence fabricant

IRLR2908TRPBF

Single N-Channel 80 V 30 mOhm 33 nC HEXFET® Power Mosfet - TO-252AA

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2515
Product Specification Section
Infineon IRLR2908TRPBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 120W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 39A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 36ns
Rise Time: 95ns
Fall Time: 55ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Technology: Advanced Process Technology
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 1890pF
Style d'emballage :  TO-252AA
Méthode de montage : Surface Mount
Pricing Section
Stock global :
58 000
États-Unis:
58 000
Sur commande :Order inventroy details
94 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
830,00 $
USD
Quantité
Prix unitaire
2 000
$0.415
4 000
$0.41
6 000
$0.405
10 000+
$0.395
Product Variant Information section