PIC18F67K22T-I/PTRSL in Reel by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F67K22T-I/PTRSL

PIC18F Series 128 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - TQFP-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18F67K22T-I/PTRSL - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 11
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC18F67K22T-I/PTRSL is a 4 kB RAM and 128 kB flash 8-bit microcontroller with low power and high-performance. It is ideally suited for power-constrained and battery-powered applications.

The charge time measurement unit simplifies the design of capacitive touch applications and can enable other applications requiring precise time and/or temperature measurement.

Features:

  • Low Power Features
    • Nano watt XLP technology for low sleep, RTCC, LCD and WDT currents
    • Ultra low-power wake-up
    • Low input leakage currents
  • Up to 16 MIPS performance
  • Operating Speed up to 64 MHz and 8 X 8 single-cycle hardware multiplier
  • Charge time measurement unit for touch sensing
  • 12-bit resolution ADC
  • Three analog comparators
  • Hardware real time clock and calendar
  • Two master synchronous serial port modules
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1200
Multiples de :
1200
Total 
5 616,00 $
USD
Quantité
Prix unitaire
1 200+
$4.68
Product Variant Information section