text.skipToContent text.skipToNavigation

Référence fabricant

6N138S(TA)

6N138 Series Single Channel 7 V 5300 Vrms Transistor Optocoupler - DIP-8

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Everlight 6N138S(TA) - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
CTR-Min: 300%
Operating Temp-Max: 85°C
Style d'emballage :  DIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 6N138S(TA) is a single channel,  low input current high gain photocoupler. It consists of an infrared emitting diode, optically coupled to a high gain split darlington photo detector.

This device provides extremely high current transfer ratio between input and output, with access to a base terminal to adjust the gain bandwidth.

Features:

  • High current transfer ratio 2000 % typical
  • High isolation voltage between input and output
  • Guaranteed performance from 0° C to 70° C
  • Pb free and RoHS compliant

Applications:

  • Digital logic ground isolation
  • RS-232C line receiver
  • Low input current line receiver
  • Microprocessor bus isolation
  • Current loop receiver
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
Total 
590,00 $
USD
Quantité
Prix unitaire
1 000
$0.59
2 000
$0.58
3 000
$0.575
5 000+
$0.565
Product Variant Information section