text.skipToContent text.skipToNavigation

Manufacturer Part #

APF3236SEEZGQBDC

3.2 mm x 3.6 mm Full-Color Surface Mount LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APF3236SEEZGQBDC - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2, 3.3, 3.3V
Forward (Drive) Current: 30, 25, 30mA
Intensity: 140, 330, 70mcd
Viewing Angle: 150, 150, 150°
Wavelength: 630 , 515, 460nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  3.6mm
Part Number Aliases: APF3236
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
1,000+
$0.37
Product Variant Information section