text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA162450BT-7219A1

Multilayer Band Pass Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
TDK DEA162450BT-7219A1 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2.45GHz
Insertion Loss-Max: 1.75dB
3dB Bandwidth-Min: 100MHz
Attenuation@ Max Freq: 35dB
Attenuation@ Min Freq: 26dB
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Dimension: 1.60mm x 0.80mm x 0.70mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,000
USA:
64,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
4,000
$0.11
8,000
$0.109
12,000
$0.108
16,000+
$0.107
Product Variant Information section