| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Vishay IHLP Series 6767 33 uH ±20 % Tolerance 70.84 Ohm 6.5 A Shielded SMT Inductor | Qty Unit Price 250 $1.25 500 $1.24 1,000 $1.23 1,250 $1.22 | 0 | 10 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 4,000 $0.285 | 0 | 10 Weeks | Reel | 220nH | 8.5A | ±20% | Yes | 12mΩ | 100kHz | -55°C to +125°C | 2 | L 4.06mm x W 4.06mm x H 1.2mm | 1 | Surface Mount | ||||||
| Qty Unit Price 250 $0.85 500 $0.835 750 $0.825 1,000 $0.82 1,250 $0.805 | 0 | 10 Weeks | Reel | 8.2µH | 13.2A | ±20% | Yes | 0.0141Ω | Powdered Iron | 100kHz | -55°C to +155°C | 2 | L 13.72mm x W 12.9mm x H 6.4mm | Surface Mount | ||||||
Vishay Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 4.01A 0.06305Ohm D | Qty Unit Price 4,000 $0.30 | 0 | 10 Weeks | Reel | ||||||||||||||||
Vishay Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 5.73A 0.03017Ohm DCR | Qty Unit Price 4,000 $0.30 | 0 | 10 Weeks | Reel | ||||||||||||||||
Vishay Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 6.73A 0.02175Ohm | Qty Unit Price 4,000 $0.30 | 0 | 10 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 2,000 $0.345 4,000 $0.34 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 250 $0.85 500 $0.835 750 $0.825 1,000 $0.82 1,250 $0.805 | 0 | 10 Weeks | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 500 $0.385 1,000 $0.38 1,500 $0.375 2,500 $0.37 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 500 $1.90 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 2,000 $0.345 4,000 $0.335 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 3,500 $0.315 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 3,500 $0.305 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 2,500 $0.275 5,000 $0.27 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 1,250 $0.395 2,500 $0.39 3,750 $0.385 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 1,250 $0.395 2,500 $0.39 3,750 $0.385 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 1,000 $0.495 2,000 $0.49 3,000 $0.485 4,000 $0.48 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 250 $1.54 500 $1.53 750 $1.52 1,000 $1.51 1,250 $1.50 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 2,500 $0.33 5,000 $0.32 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 2,500 $0.275 5,000 $0.27 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 1,250 $0.395 2,500 $0.39 3,750 $0.385 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 1,250 $0.415 2,500 $0.41 3,750 $0.405 5,000 $0.40 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 100 $4.49 200 $2.96 300 $2.94 400 $2.93 500 $2.89 | 0 | 16 Weeks | Std. Mfr. Pkg | RADIAL | 6.8µH | 24.5A | ±20% | Yes | 0.00418Ω | 100kHz | -55°C to +155°C | 2 | H 8.99mm x D 19.3mm | Through Hole | ||||||
| Qty Unit Price 2,500 $0.274 5,000 $0.268 | 0 | 10 Weeks | Std. Mfr. Pkg | |||||||||||||||||
| Qty Unit Price 500 $0.785 1,000 $0.77 1,500 $0.765 2,000 $0.76 2,500 $0.745 | 0 | 10 Weeks | Reel |
Added to Your Shopping Cart