text.skipToContent text.skipToNavigation

Référence fabricant

9-146304-0

AMPMODU 40 Position Surface Mount Single Row Straight 2.54 mm Breakaway Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 9-146304-0 - Caractéristiques techniques
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Méthode de montage : Through Hole
Fonctionnalités et applications

The 9-146304-0 is a AMPMODU 40 Position Surface Mount Single Row Straight .100 Inch Breakaway Header.

Features:

  • Product Type = Connector
  • Mount Angle = Right Angle
  • PCB Mount Retention = Without
  • Surface Mount Compatible = Yes
  • Board Standoff = Without
  • Mounting Ears = Without
  • Mating Connector Lock = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Termination Post Length (mm [in]) = 3.05 [0.120]
  • Solder Tail Contact Plating = Tin over Nickel
  • Header Type = Breakaway
  • Number of Positions = 40
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 1
  • Selectively Loaded = No
  • Mount Type = Printed Circuit Board
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze

Applications:

  • High Speed Serial Data Connector

View the available 9-146304 Series of Breakaway Headers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1200
Multiples de :
1200
Total 
10 884,00 $
USD
Quantité
Prix unitaire
1 200+
$9.07
Product Variant Information section