Référence fabricant
IRFP3710PBF
Single N-Channel 100 V 0.025 Ohm 190 nC HEXFET® Power Mosfet - TO-247-3AC
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :25 par Tube Style d'emballage :TO-247AC Méthode de montage :Flange Mount | ||||||||||
| Code de date: | 2223 | ||||||||||
Infineon IRFP3710PBF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Subject Change of the wafer production location from Infineon Technologies Temecula, USA and EPISIL Technologies Inc., Taiwan to Sichuan Gen Microelectronics co.LTD, China for dedicated GEN5 and GEN7 N-Channel MOSFET productsReason The wafer production of the affected products will be transferred to Sichuan Gen Microelectronics co.LTD, China, according to global Infineon production strategy
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Statut du produit:
Infineon IRFP3710PBF - Caractéristiques techniques
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.025Ω |
| Rated Power Dissipation: | 200|W |
| Qg Gate Charge: | 190nC |
| Style d'emballage : | TO-247AC |
| Méthode de montage : | Flange Mount |
Fonctionnalités et applications
Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
The TO-247AC package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts. The low thermal resistance and low package cost of the TO-247AC contribute to its wide acceptance throughout the industry.
Features
Advanced Process Technology
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Lead-Free
The IRFP3710PBF is a Single N-Channel MOSFET. It comes in a TO-247AC package and is shipped in tubes.
Emballages disponibles
Qté d'emballage(s) :
25 par Tube
Style d'emballage :
TO-247AC
Méthode de montage :
Flange Mount