Manufacturer Part #
1-480704-0
Universal MATE-N-LOK 6 Pos 0.25 in Positive Lock Male Free Hanging Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2103 | ||||||||||
Product Specification Section
TE Connectivity 1-480704-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
10/31/2024 Details and Download
Part Status:
Active
Active
TE Connectivity 1-480704-0 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| No of Rows: | 2 |
| Contact Termination: | Male/Pin Crimp |
| Pitch: | 6.35 mm |
| Style/Orientation: | Plug Housing |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| Gender: | Male |
| Type: | Plug |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
Features & Applications
The 1-480704-0 is a Universal MATE-N-LOK Free Hanging Plug Housing Connector with 6 Positions and 6.35 mm Pitch.
Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK
- Connector Type = Housing
- Color = Natural
- Mount = Free Hanging
- Mating Retention Type = Positive Lock
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
- Contact Type = Pin or Socket
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Connector Style = Plug
- Centerline (mm [in]) = 6.35 [0.250]
- Housing Material = Nylon
- Number of Positions = 6
Pricing Section
Global Stock:
93,455
USA:
93,455
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.188
150
$0.184
500
$0.18
1,500
$0.176
5,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag