Référence fabricant
DV102011
mTouch Series AR1000 7"4-Wire 3.3V/5V Touch Screen Sensor Evaluation Kit
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk | ||||||||||
| Code de date: | |||||||||||
Microchip DV102011 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Microchip DV102011 - Caractéristiques techniques
| Application Type: | Touch Sensing |
| Core Supported: | AR1000 |
Fonctionnalités et applications
The mTouch AR1000 Development Kit provides everything designers need to get started using AR1000 resistive controllers for a turn-key, cost effective solution.
The kit includes the AR1000 development board, a 7” four-wire resistive touch screen, a PICkit™ Serial Analyzer and all necessary interface cables, as well as a CD containing technical documentation and all necessary software. The CD also includes an easy-to-use AR1000 configuration utility, which has a Graphical User Interface (GUI) that enables designers to test all user-configurable options with the AR1000 controllers.
Features:
- RoHS Compliant
- Power-Saving Sleep mode
- Industrial Temperature Range
- Built in drift compensation algorithm
- 128 Bytes of user EEPROM
- 4 x 4 mm QFN package
Learn more about the AR1000 family of resistive controllers
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk