text.skipToContent text.skipToNavigation

Manufacturer Part #

1D50UL

1D50UL, 50A, CIRCUIT BREAKER

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1D50UL - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 1
Rated Current: 50A
Rated Voltage (VAC): 240VAC
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22
Factory Lead Time:
10 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$343.44
USD
Quantity
Unit Price
1
$29.24
3
$28.82
5
$28.62
15
$28.21
25+
$27.85
Product Variant Information section