text.skipToContent text.skipToNavigation

Référence fabricant

1.5KE36A

1.5KE Series 1500 W 64.3 Vcl Uni Directional Axial Through Hole TVS Diode-DO-201

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2501
Product Specification Section
STMicroelectronics 1.5KE36A - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 156A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 30.8V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2500pF
Breakdown Voltage-Max: 37.8V
Style d'emballage :  DO-201
Méthode de montage : Through Hole
Fonctionnalités et applications
The 1.5KE Series is a Bi Directional Transient Voltage Suppressor. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power : 1500 w (10/1000 µs)
  • Breakdown voltage range : From 6.8 v to 440 v
  • Uni and bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized

View the 1.5KE family of TVS Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
6000
Multiples de :
600
Total 
1 380,00 $
USD
Quantité
Prix unitaire
600
$0.24
1 800
$0.235
3 000
$0.23
9 000+
$0.225