text.skipToContent text.skipToNavigation

Référence fabricant

RP-0505S

RP Series 1 W Single Output 5 V DC/DC Converter - SIP-7

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date: 2408
Product Specification Section
RECOM RP-0505S - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 72%
Power Dissipation: 1W
Load Capacitance: 1000µF
Load Regulation (%): 15%
Output Current: 200mA
Switching Frequency-Max: 120kHz
Ripple & Noise: 100mV
Dimension: L  19.7mm x W  7.1mm x H  10.2mm
Style d'emballage :  SIP-7
Méthode de montage : Through Hole
Fonctionnalités et applications

The RP-0505S is a part of RP-05 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-7 Packaging.

The RP series has very high isolation of 5.2 kVDC in a compact size. The converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications. They also have EN-61010-1 certification for laboratory use.

Features:

  • Pot-Core Transformer - separated windings
  • High 5.2kVDC Isolation in compact size
  • Optional Continuous Short Circuit Protected
  • Pin Compatible with RH and RK Series
  • Approved for Medical and Lab Applications
  • UL and EN Certified
  • Efficiency to 82%

View the complete RP-05 family of DC/DC Converter

Pricing Section
Stock global :
50
États-Unis:
50
Sur commande :
0
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
6 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
11,32 $
USD
Quantité
Prix unitaire
1
$11.32
4
$11.16
15
$11.01
25
$10.95
50+
$10.78
Product Variant Information section