text.skipToContent text.skipToNavigation

Référence fabricant

320.09BLK

320 Series Black Round Non-Illuminated Snap Fit Tactile Switch Cap

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch 320.09BLK - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 320 series switch from E-Switch offers a variety of tactile switches.  This series is available with a wide range of features and benefits such as multiple cap color options, high reliability dome technology as well as excellent tactile feedback.

The 320 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Computer/servers
  • Performance audio
  • Low power on/off designs
  • External hard drives and modems
The 320.09BLK is a SPDT thru hole tactile switch with a black 320.09 style cap with a gold over stainless steel dome contact.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
2 823
Délai d'usine :
15 Semaines
Commande minimale :
8000
Multiples de :
1000
Total 
4 760,00 $
USD
Quantité
Prix unitaire
8 000+
$0.595
Product Variant Information section