text.skipToContent text.skipToNavigation

Référence fabricant

320E11GRY

320 Series SPST 1.35 N Grey Square Button Through Hole Tactile Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch 320E11GRY - Caractéristiques techniques
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 50V
Current Rating: 25mA
Insulation Resistance: 1000MΩ
Actuation Force: 1.35N
Contact Material: Silver Over Copper
Contact Plating: Silver
Actuator Style: Square Button
Termination Style: PCB
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Dimension: L  12.4mm x W  12.4mm
Méthode de montage : Through Hole
Fonctionnalités et applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 320 series switch from E-Switch offers a variety of tactile switches.  This series is available with a wide range of features and benefits such as multiple cap color options, high reliability dome technology as well as excellent tactile feedback.

The 320 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Computer/servers
  • Performance audio
  • Low power on/off designs
  • External hard drives and modems
The 320E11GRY is a SPST thru hole tactile switch with a grey 320 style cap with a gold over stainless steel dome contact.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1026
Multiples de :
54
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
969,57 $
USD
Quantité
Prix unitaire
54
$1.02
108
$1.01
216
$0.985
270
$0.98
810+
$0.945
Product Variant Information section