text.skipToContent text.skipToNavigation

Référence fabricant

EBC08DRXN

16 Position ( 2 x 8 ) 2.54 mm Center Dip Solder Dual Readout Card Edge Connector

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Sullins EBC08DRXN - Caractéristiques techniques
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 16
Pitch: 2.54 mm
Termination: Solder
Méthode de montage : Through Hole
Fonctionnalités et applications

The EBC08DRXN is a part of EBC series 16 position connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • 30 mO maximum at rated current Molded-in key available in-between or in contact key
  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec.
  • MAXContact Surface: .000010” Gold;
  • Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm]
  • 16 Total Contacts
  • Dual Readout
  • .200”[5.08mm] Row Spacing; .185”[4.70mm] Long Dip Solder
  • No Mounting

View the complete EBC series Card Edge Connector

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
3 Semaines
Commande minimale :
500
Multiples de :
500
Total 
1 175,00 $
USD
Quantité
Prix unitaire
500+
$2.35
Product Variant Information section