text.skipToContent text.skipToNavigation

Référence fabricant

324049

6 AWG 3/8 Stud Fully-Insulated Straight Crimp Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 324049 - Caractéristiques techniques
Attributes Table
Size: Stud 3/8"
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 6
Fonctionnalités et applications
The 324049 is a SOLISTRAND and Budget terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these—retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial and military specifications.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = TERMINYL
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 7.98 [.314] Max.
  • Stud Diameter (mm [in]) = 9.53 [0.375]
  • Stud Size = 3/8 [9.53]
  • Shape = RING-047
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Blue
  • Insulation Material = Nylon
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
12000
Multiples de :
12000
Total 
24 240,00 $
USD
Quantité
Prix unitaire
12 000+
$2.02
Product Variant Information section