Référence fabricant
62650-1
Faston Straight Non-Insulated 6.35 x 0.81 mm Quick Disconnect Tab Terminal
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :18000 par Reel Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 62650-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
TE Connectivity 62650-1 - Caractéristiques techniques
| Size: | Tab 0.250" x 0.032" |
| Style: | Non-Insulated |
| Type: | Tab |
| Contact Plating: | Tin |
| Gender: | Male |
| Operating Temp Range: | -30°C to +110°C |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The FASTON Series is a Straight Non-Insulated 6.35 x 0.81 mm Quick Disconnect Tab Terminal designed to be used with the FASTON terminal line.
They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations. Included in this line are special connectors, including water valve connectors, Microswitch connectors, gas valve connectors, and various other special application connectors.
Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.
Features:
- Product Type = Terminal
- Terminal Type = Tab
- Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
- Material = Brass
- Finish = Tin
- Mount Angle = Straight
- Insulation Support = Without
- PCB Hole Diameter (mm [in]) = 1.40 [0.055]
View the Series of Faston Crimp Terminals
Emballages disponibles
Qté d'emballage(s) :
18000 par Reel
Méthode de montage :
Through Hole