Référence fabricant
CGA3E1X7R1V105K080AC
CGA Series 0603 1 uF 35 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TDK | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2608 | ||||||||||
TDK CGA3E1X7R1V105K080AC - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Upon the conclusion of the 2022 calendar year, we would like to take a moment to update you on the current status of TDK?s Ceramic Capacitor business and what we are doing to prepare for 2023 and beyond.TDK continues to see an overwhelming global demand increase of ceramic capacitors fueled by multiple market segments. In an attempt to reduce our backlog and lead times to something more manageable, TDK is implementing the following simultaneous actions which are critical to the stabilization of our supply chain:1. New / additional equipment at existing factories2. Expanding diversity of output at all facilities to support key bottleneck parts3. Construction of new MLCC manufacturing plant with estimated completion date of Q1 2024
Statut du produit:
TDK CGA3E1X7R1V105K080AC - Caractéristiques techniques
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | T 0.9mm x W 0.8mm x L 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount