text.skipToContent text.skipToNavigation

Référence fabricant

GRM0335C1E1R2CA01D

0201 1.2 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2242
Product Specification Section
Murata GRM0335C1E1R2CA01D - Caractéristiques techniques
Attributes Table
Capacitance: 1.2pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Case Size: 0201 (0603 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

The GRM0335C1E1R2CD01D is a multi-layered chip capacitor in a 0201 case size. The GRM0335C1E1R2CD01D is comprised of a COG dielectric with a capacitance of 1.2 pF at a tolerance of ±0.25 pF.

Note: The “D” on the end of the part number GRM0335C1E1R2CD01D denotes paper taping 180 mm reel. Please check data sheet for alternate packaging. The GRM series is available in paper or embossed tape and reel packaging.

Pricing Section
Stock global :
15 000
États-Unis:
15 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
15000
Multiples de :
15000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
21,00 $
USD
Quantité
Prix unitaire
15 000
$0.0014
60 000
$0.0014
225 000
$0.0013
375 000
$0.0013
750 000+
$0.0012