text.skipToContent text.skipToNavigation

Référence fabricant

RMCF1210JT91R0

RMCF Series 1210 0.33 W 91 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Modèle ECAD:
Nom du fabricant: Stackpole Electronics
Emballage standard:
Product Variant Information section
Code de date: 2340
Product Specification Section
Stackpole Electronics RMCF1210JT91R0 - Caractéristiques techniques
Attributes Table
Resistance: 91Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Pricing Section
Stock global :
4 000
États-Unis:
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
42,40 $
USD
Quantité
Prix unitaire
4 000
$0.0106
12 000
$0.0103
20 000
$0.0102
80 000
$0.0097
120 000+
$0.0095
Product Variant Information section