text.skipToContent text.skipToNavigation

Manufacturer Part #

770101123P

770 Series 1.4 W 12 kOhm ±2 % 9 Res. Bussed Resistor Network - SIP-10

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 770101123P - Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 12kΩ
Tolerance (%): ±2%
Power Dissipation: 1.4W
Voltage Rating: 100V
Dimension: L  25.4mm x W  2.5mm
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
250
$1.34
500
$1.33
1,000
$1.32
1,250+
$1.31
Product Variant Information section