text.skipToContent text.skipToNavigation

Manufacturer Part #

8712

4-40 Thread 0.250 inch Length Stainless Steel Male/Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8712 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Stainless Steel
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,750
Minimum Order:
500
Multiple Of:
500
Total
$442.00
USD
Quantity
Unit Price
500+
$0.884
Product Variant Information section