Référence fabricant
MIC5213-3.0YC5-TR
80MA UCAP LDO
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-353 (SC-88A, SC-70-5) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MIC5213-3.0YC5-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
***UPDATE OF PCN110834***Description of Change: CCB 7364.004 Final Notice: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected LM4040, LM4041, MIC23158, MIC23159, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC4043, MIC4680, MIC4681, MIC4682, MIC4684, MIC4685, MIC4690, MIC5201, MIC5203, MIC5205, MIC5206, MIC5207, MIC5208, MIC5209, MIC5210, MIC5211, MIC5212, MIC5213, MIC5216, MIC5219, MIC5234, MIC5236, MIC5237, MIC5238, MIC5239, MIC5270, MIC5271, MIC6211, MIC6270, MIC79050, MM5450 and MM5451 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Statut du produit:
Microchip MIC5213-3.0YC5-TR - Caractéristiques techniques
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 16V |
| Output Voltage Fixed: | 3V |
| Dropout Voltage-Max: | 600mV |
| Output Current-Max: | 80mA |
| Style d'emballage : | SOT-353 (SC-88A, SC-70-5) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MIC5213-3.0YC5 TR is a µCap 80 mA linear voltage regulator in the Teeny™ SC-70 package. Featuring half the footprint of the standard SOT-23 package, this Teeny™ SC-70 regulator has very low dropout voltage (typically 20 mV at light loads and 300 mV at 80 mA) and very low ground current (225 µA at 20 mA output). It also offers better than 3% initial accuracy and includes a logic-compatible enable input. The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The outputs typically require only 0.47 µF of output capacitance for stability.
Designed especially for hand-held, battery-powered devices, the MIC5213 can be controlled by a CMOS or TTL compatible logic signal. When disabled, power consumption drops nearly to zero. If on-off control is not required, the enable pin may be tied to the input for 3-terminal operation. The ground current of the MIC5213 increases only slightly in dropout, further prolonging battery life. Key MIC5213 features include current limiting, overtemperature shutdown, and protection against reversed battery.
Features:
- Teeny™ SC-70 package
- Wide selection of output voltages
- Guaranteed 80 mA output
- Low quiescent current
- Low dropout voltage
- Tight load and line regulation
- Low temperature coefficient
- Current and thermal limiting
- Reversed input polarity protection
- Zero off-mode current
- Logic-controlled shutdown
- Stability with low ESR ceramic capacitors
Applications:
- Cellular telephones
- Laptop, notebook, and palmtop computers
- Battery-powered equipment
- Bar code scanners
- SMPS post-regulator/dc-to-dc modules
- High-efficiency linear power supplies
To learn more about the MIC5213 product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-353 (SC-88A, SC-70-5)
Méthode de montage :
Surface Mount