Manufacturer Part #
MPM3830GQV-P
6 V 3 A 1.2 MHz Adjustable Surface Mount Step-Down Regulator - QFN-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3830GQV-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM3830GQV-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.7V to 6V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.6V to 6V |
| Switching Frequency-Max: | 1.2MHz |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$1.57
1,000
$1.56
1,500
$1.55
2,000
$1.54
2,500+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount