text.skipToContent text.skipToNavigation

Référence fabricant

MBR120LSFT1G

MBR120LSFT Series 20 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi MBR120LSFT1G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.45V
Style d'emballage :  SOD-123F
Méthode de montage : Surface Mount
Fonctionnalités et applications

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

Using the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

This package also provides an easy to work with alternative to the leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards.

The MBR120LSFT1G is offered in a very compact and sturdy SOD-123 Surface Mount Plastic package. The package is designed for optimal board assembly. This 1 A 20 V device possesses an operating junction temperature of 125 C. The device can sustain a lead and mounting surface temperature, for Soldering Purposes, of 260°C Max. for 10 Seconds.

The MBR120LSFT1G also offers a very low forward voltage drop and a guardring for stress protection. Typical applications for the MBR120LSFT1G are ac/dc and dc/dc converters, reverse battery protection, and "ORing" of multiple supply voltages and any other application where performance and size are critical.

The MBR120LSF1TG is offered in PB Free and also available in 10K reels.

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
102 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
34 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
178,80 $
USD
Quantité
Prix unitaire
3 000
$0.0596
6 000
$0.0586
9 000
$0.058
12 000
$0.0575
15 000+
$0.0562