text.skipToContent text.skipToNavigation

Référence fabricant

MBRB20100CTT4G

MBRB Series Dual 150 V 250 A Surface mount Schottky Rectifier - TO-263-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi MBRB20100CTT4G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.95V
Configuration: Dual
Thermal Resistance: 50°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  TO-263-3 (D2PAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MBRB20100CTT4G is a Schottky Power Rectifier with a platinum barrier metal, available in a D2PAK package.

Features:

  • Package Designed for Power Surface Mount Applications
  • Center−Tap Configuration
  • Guardring for Stress Protection
  • Low Forward Voltage
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Short Heat Sink Tab Manufactured − Not Sheared!
  • Similar in Size to Industry Standard TO−220 Package
  • NRVBB and NRVBBS Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
10 400
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
800
Multiples de :
800
Total 
524,00 $
USD
Quantité
Prix unitaire
800
$0.655
1 600
$0.645
2 400+
$0.635