text.skipToContent text.skipToNavigation

Référence fabricant

1N5355BG

1N5355B Series 5 W 1 A 18 V Axial Zener Voltage Regulator Diode - CASE-017AA

Product Specification Section
onsemi 1N5355BG - Caractéristiques techniques
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Working Voltage-Nom: 18V
Style d'emballage :  CASE 017AA
Méthode de montage : Through Hole
Fonctionnalités et applications
1N5355B Series has 5 Watt Surmetic 40 Zener Voltage Regulators, This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Surge Rating of up to 180 W @ 8.3 ms
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void free, transfer-molded, thermosetting plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C, 1/16 in. from the case for 10 seconds
  • Polarity: Cathode indicated by polarity band
  • Mounting Position: Any

Learn more about the 1N535xB Family of Zener Voltage Regulator

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
10 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
5000
Multiples de :
1000
Total 
610,00 $
USD
Quantité
Prix unitaire
1 000
$0.125
2 000
$0.124
4 000
$0.122
15 000+
$0.119