text.skipToContent text.skipToNavigation

Référence fabricant

MMSZ4715T1G

MMSZ4715T1 Series 500 mW 10 mA 36 V SMT Zener Voltage Regulator - SOD-123

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2544
Product Specification Section
onsemi MMSZ4715T1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 36V
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The MMSZ4715T1G is offered in the convenient, surface mount plastic SOD-123 package and is well suited for applications such as cellular phones, hand held portables, and high density PC boards.

On Semi’s MMSZ4715T1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 36 volts and 5% tolerance. 

The MMSZ4715T1G also provides total power dissipation of 500mW.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
45000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
675,00 $
USD
Quantité
Prix unitaire
3 000
$0.0156
9 000
$0.0152
15 000
$0.015
60 000
$0.0146
90 000+
$0.0143
Product Variant Information section