text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC30F6014-20E/PF

dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip DSPIC30F6014-20E/PF - Caractéristiques techniques
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 144kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 69
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: I2S/LVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-80
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

dsPIC30F General Purpose 16-bit Digital Signal Controller Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.

Features:

  • High-Performance Modified RISC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set architecture.
    •  84 base instructions with flexible addressing modes.
    •  24-bit wide instructions, 16-bit wide data path.
    •  16 x 16-bit working register array.
    •  Up to 30 MIPs operation:
      •  DC to 40 MHz external clock input.
      •  Internal FRC input with PLL active (4x, 8x, 16x).
      •  4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x).
      •  10 MHz - 20 MHz oscillator input in HS/2 or HS/3 with PLL active (4x, 8x, 16x).
    •  Peripheral and External interrupt sources.
    •  8 user selectable priority levels for each interrupt.
    •  4 processor exceptions and software traps.
    •  Primary and Alternate interrupt Vector Tables.
  • DSP Engine Features:
    •  Modulo and Bit-Reversed Addressing modes.
    •  Two, 40-bit wide accumulators with optional saturation logic.
    •  17-bit x 17-bit single cycle hardware fractional/ integer multiplier.
    •  Single cycle Multiply-Accumulate (MAC) operation.
    •  40-stage Barrel Shifter.
    •  Dual data fetch.

To learn more about the DSPIC30F6014 product family, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
90
Multiples de :
90
Total 
3 177,00 $
USD
Quantité
Prix unitaire
90+
$35.30
Product Variant Information section