text.skipToContent text.skipToNavigation

Référence fabricant

STM32L100R8T6TR

STM32L Series 64 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32L100R8T6TR - Caractéristiques techniques
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
33 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
3 220,00 $
USD
Quantité
Prix unitaire
1 000+
$3.22
Product Variant Information section