text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F54-I/SS

PIC16F Series 768 B Flash 25 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16F54-I/SS - Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 768B
RAM Size: 25B
Speed: 20MHz
No of I/O Lines: 12
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Style d'emballage :  SSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
PIC16F54-I/SS is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 20 pin in SSOP package. This device is lead free.
 
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 33 single-word instructions) FLASH-based 8-bit microcontroller packs Microchip’s powerful PICmicro® architecture into an 18-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications. 

Features:

  • 18-pin packaging
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • 25 mA source/sink current I/O
  • Low power (100 nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In-Circuit Serial Programming™
  • In-Circuit debugging support
  • Programmable code protection 

View complete family of PIC16F

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
14
Stock d'usine :Stock d'usine :
9 246
Délai d'usine :
5 Semaines
Commande minimale :
1206
Multiples de :
67
Total 
892,44 $
USD
Quantité
Prix unitaire
1
$0.835
30
$0.815
100
$0.79
200
$0.775
500+
$0.74
Product Variant Information section