PIC16LF76-I/SP in Tube by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC16LF76-I/SP

PIC16 Series 14 KB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16LF76-I/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Style d'emballage :  SDIP-28
Méthode de montage : Through Hole
Fonctionnalités et applications

Flash Baseline & Mid-range 8-bit PIC Microcontroller.The PIC16LF76-I/SP 8-bit Microcontroller has 14K of Flash Program Memory in a 28-Pin PDIP package. It has an industrial temperature range of -40°C to +85°C and is lead free.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
2 985
Délai d'usine :
4 Semaines
Commande minimale :
150
Multiples de :
15
Total 
937,50 $
USD
Quantité
Prix unitaire
1
$6.57
4
$6.48
15
$6.41
40
$6.35
100+
$6.25
Product Variant Information section