Référence fabricant
597-2601-607F
597 Series Green 1208 130° 19.5 mcd Clear 20 mA 3.6 V Surface Mount LED Chip
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Dialight | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Dialight 597-2601-607F - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
REVISION:Pls find the attached file to revise the plant move date for the Dialight Penang, MYS location. 1/12/2024: Revised test on cover sheet Added additional page listing affected part numbers4/18/2024: Updated key dates Based on revised information from MalaysiaNEW ADDRESS:Dialight Penang Sdn Bhd No.1478B,Lorong Perusahaan Maju 8, Kawasan Perusahaan Perai, 13600 Perai,Pulau Pinang, Malaysia.Change Description:Moving the existing facility in Penang, Malaysia to a new facility in Penang, Malaysia 2 blocks (150 m) away. There will be no change to current BOMs, standard operating procedures, staffing or equipment. New building configuration will allow for all production lines to be moved to the mew facilities and maintain the exact layout of production lines as the current building. The new site will be fully qualified by Dialight Operations, Engineering and Quality teams. Reason:Lease on existing building expiring. Move to new facility 2 blocks (150m) away required to provide improved efficiencies and capacity utilization to better support Dialight component's customers demands.
Change Description:Moving the existing facility in Penang, Malaysia to a new facility in Penang, Malaysia 2 blocks (150 m) away. There will be no change to current BOMs, standard operating procedures, staffing or equipment. New building configuration will allow for all production lines to be moved to the mew facilities and maintain the exact layout of production lines as the current building. The new site will be fully qualified by Dialight Operations, Engineering and Quality teams.Reason:Lease on existing building expiring. Move to new facility 2 blocks (150m) away required to provide improved efficiencies and capacity utilization to better support Dialight component's customers demands.The new address for the new MYS plant is as below : Dialight Penang Sdn Bhd No.1478B,Lorong Perusahaan Maju 8, Kawasan Perusahaan Perai, 13600 Perai,Pulau Pinang, Malaysia. The move will take place end of March into April of 2024.
Statut du produit:
Dialight 597-2601-607F - Caractéristiques techniques
| Color: | Green |
| Lens Type: | Non Diffused |
| Forward Voltage: | 3.6V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 195mcd |
| Viewing Angle: | 130° |
| Dimension: | H 1mm x L 3mm x W 2mm |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount