text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3044YT

LED T2.8 585YT TRANSPARE NT 25MM LDS

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX3044YT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 140mA
Intensity: 60mcd
Viewing Angle: 30°
Wavelength: 585nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  4.6mm
Moisture Sensitivity Level: 1
Part Number Aliases: SSL-LX3044
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.50
USD
Quantity
Unit Price
1,000
$0.0809
2,000
$0.0793
3,000
$0.0784
4,000
$0.0777
5,000+
$0.0757
Product Variant Information section