text.skipToContent text.skipToNavigation

Manufacturer Part #

FLPR2.5-SBC

FLPR-XX Series Right Angle 2.5 in Ultra Blue Flexible Light Pipe Adapter

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar FLPR2.5-SBC - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Green / Red
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
100
$1.08
200
$1.07
300
$1.06
500+
$1.04
Product Variant Information section