text.skipToContent text.skipToNavigation

Référence fabricant

OPB742

OPB742 Series 30 V 890 nm 40 mA Phototransistor Reflective Object Sensor

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OPB742 - Caractéristiques techniques
Attributes Table
Type: Reflective
Range: 2mm to 7.6mm
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 40mA
Power Dissipation: 100mW
Méthode de montage : Through Hole
Fonctionnalités et applications

The OPB742 is a part of OPB74 series reflective object sensor. It has a storage temperature ranging from -40°C to +85°C.

Features:

  • Focused for maximum sensitivity
  • Phototransistor or photodarlington output
  • Crosstalk does not exceed specified ICEO
  • 24” (610 mm) wire length
  • 26 AWG wire size

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
  • Thermal Paper Mark
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
500
Multiples de :
500
Total 
1 235,00 $
USD
Quantité
Prix unitaire
500+
$2.47
Product Variant Information section