text.skipToContent text.skipToNavigation

Référence fabricant

OPB865T55

OPB865 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OPB865T55 - Caractéristiques techniques
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Fonctionnalités et applications
The OPB865T55 is a slotted optical switch with phototransistor sensor, available in two mounting tabs.

This device is designed for direct connection to through hole PCBoards. The housings are made from an opaque grade of injection-molded plastic to minimize sensitivity to both visible and near-infrared light.

Features:

  • 0.125” (3.175 mm) slot width
  • Choice of aperture (0.050” or 0.010” width)
  • Choice of opaque or IR transmissive shell material
  • Choice of mounting configurations
  • Choice of lead spacing or wires

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
225
Multiples de :
25
Total 
661,50 $
USD
Quantité
Prix unitaire
10
$3.12
25
$3.08
50
$3.04
100
$3.01
200+
$2.94
Product Variant Information section