Référence fabricant
ATSAME54P20A-AF
SAMPLE FPN ONLY - IC MCU 32BIT 1MB FLASH 128TQFP
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :90 par Std. Mfr. Pkg | ||||||||||
| Code de date: | |||||||||||
Microchip ATSAME54P20A-AF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the SAM D5x/E5x Family Data Sheet of devices.Notification Status: FinalDescription of Change:Section Name or TypeChange DescriptionFeatures? Added content for Related Devices to the Features setImpacts to Data Sheet: NoneReason for Change: To Improve Productivity Change Implementation Status: CompleteDate Document Changes Effective: 10 Dec 2024
Microchip has released a new Errata for the SAM D5x/E5x Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: The following errata were added in this revision:? Device: 2.6.10 Power UpImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 01 Mar 2023
Microchip has released a new Errata for the SAM D5x/E5x Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: The following errata were added in this revision:? SERCOM: 2.18.26 SERCOM-USART LIN Host Delays? SERCOM: 2.18.27 SERCOM-USART Two Stop Bits in LIN Host The following errata were updated with new verbiage in this revision:? Device: Detection of a Debugger Probe 2.6.3? SUPC: Buck Converter Mode 2.19.1Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 12 Dec 2022
Description of Change:Qualification of MMT as an additional assembly site for selected ATSAME5xxx and ATSAMD5xxx device families available in 128L TQFP (14x14x1mm) package.Reason for Change:To improve manufacturability and on time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:December 28, 2022 (date code: 2253)
Microchip has released a new Errata for the SAM D5x E5x Family Silicon Errata and Data Sheet Clarification of devices.Revision History:October 14, 2022: Updated "Date Document Change Effective" to "Estimated First Ship Date".Description of Change: The following updates were implemented in this revision along with numerous typographical corrections: ?Updated the silicon revision throughout the document to F ? Deprecated DAC errata for Smoothing of the Output Signal in Differential Mode The following errata were added in this revision: ? ADC: Internal Bandgap Reference 2.1.6 ? CAN: Transmit Cancellation 2.4.14 ? Device: Standby Mode 2.6.9 ? DAC: Refresh Mode 2.9.7 ? NVMCTRL: Debugger Illegal Accesses 2.14.3 ? TCC: STATUS Register Access 2.21.9 ? TCC: Sequence State 2.21.10 ? EVSYS: Synchronous/Resynchronized Modes 2.24.3 ? OSC32KCTRL: Clock Switch Back Feature Limitation 2.26.1 ? OSCCTRL: Clock Switch Back Feature Limitation 2.27.1 The following Data Sheet Clarifications were added in this revision: ? I/O Pins Maximum Output Current Table 54-1Reason for Change: To Improve Productivity
Microchip has released a new Errata for the SAM D5x E5x Family Silicon Errata and Data Sheet Clarification of devices.Description of Change: The following updates were implemented in this revision along with numerous typographical corrections: ?Updated the silicon revision throughout the document to F ? Deprecated DAC errata for Smoothing of the Output Signal in DifferentialMode The following errata were added in this revision: ? ADC: Internal Bandgap Reference 2.1.6 ? CAN: Transmit Cancellation 2.4.14 ?Device: Standby Mode 2.6.9 ? DAC: Refresh Mode 2.9.7 ? NVMCTRL: Debugger Illegal Accesses 2.14.3 ? TCC: STATUS Register Access2.21.9 ? TCC: Sequence State 2.21.10 ? EVSYS: Synchronous/Resynchronized Modes 2.24.3 ? OSC32KCTRL: Clock Switch Back FeatureLimitation 2.26.1 ? OSCCTRL: Clock Switch Back Feature Limitation 2.27.1 The following Data Sheet Clarifications were added in thisrevision: ? I/O Pins Maximum Output Current Table 54-1Reason for Change: To Improve Productivity
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
90 par Std. Mfr. Pkg