| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Wavelength | Bandwidth | Angle of Half Sensitivity | Power Dissipation | CE Voltage-Max | Collector Current @ 25C | Viewing Angle | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $0.21 4,000 $0.205 15,000 $0.20 | 211,000 Ready to Ship! | 10 Weeks | 2503 | Reel | 880nm | 730nm to 1000nm | ±15° | 100mW | 70V | Surface Mount | ||||||||||
| Qty Unit Price 1 $0.38 100 $0.37 300 $0.36 1,250 $0.355 4,000 $0.335 | 147,000 Ready to Ship! | 26 Weeks | 2441 | Bag | T-1 | 940nm | 10° | 100mW | 30V | 4.8A | Through Hole | |||||||||
| Qty Unit Price 1 $0.189 200 $0.185 750 $0.181 2,500 $0.177 10,000 $0.169 | 144,200 Ready to Ship! | 26 Weeks | 2521 | Bag | Through Hole | |||||||||||||||
| Qty Unit Price 1,000 $0.0813 3,000 $0.0792 10,000 $0.077 20,000 $0.0758 40,000 $0.0735 | 65,500 Ready to Ship! | 16 Weeks | 2514 | Bag | T-1 | 940nm | 400nm to 1100nm | 75mW | 30V | 20mA | Through Hole | |||||||||
| Qty Unit Price 1,000 $0.41 2,000 $0.40 4,000 $0.395 5,000 $0.39 | 58,000 Ready to Ship! | 18 Weeks | 2514 | Reel | PLCC-2 | 940nm | 730nm to 1100nm | ±60° | 150mW | 120° | -25°C to +85°C | -40°C to +85°C | 2 | 3 | Surface Mount | |||||
| Qty Unit Price 1,000 $0.535 2,000 $0.525 3,000 $0.52 5,000 $0.51 | 56,000 Ready to Ship! | 6 Weeks | 2508 | Reel | 940nm | 430nm to 1100nm | ±65° | 215mW | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.167 6,000 $0.165 9,000 $0.164 12,000 $0.163 15,000 $0.16 | 42,000 Ready to Ship! | 20 Weeks | 2519 | Reel | 600nm | ±60° | 50mW | 20V | 10mA | 120° | -30°C to +85°C | -40°C to +100°C | 2 | Surface Mount | ||||||
| Qty Unit Price 1,000 $0.24 3,000 $0.235 10,000 $0.23 15,000 $0.225 | 30,000 Ready to Ship! | 10 Weeks | 2517 | Reel | 950nm | 750nm to 980nm | ±15° | 100mW | 70V | 50mA | ||||||||||
Everlight 1.9 mm Round 940 nm Subminiature Z-Bend Surface Mount Infrared Phototransistor | Qty Unit Price 1,000 $0.141 3,000 $0.138 5,000 $0.137 15,000 $0.135 25,000 $0.132 | 20,000 Ready to Ship! | N/A | 2547 | Reel | 940nm | 400nm to 1100nm | 75mW | 30V | 20mA | Surface Mount | |||||||||
| Qty Unit Price 4,000 $0.33 8,000 $0.325 | 16,000 Ready to Ship! | 15 Weeks | 2527 | Bag | 940nm | 790nm to 1050nm | ±60° | 215mW | Through Hole | |||||||||||
| Qty Unit Price 3,000 $0.167 6,000 $0.165 9,000 $0.164 12,000 $0.163 15,000 $0.16 | 15,000 Ready to Ship! | 16 Weeks | 2448 | Reel | 940nm | 400nm to 1100nm | 150mW | -25°C to +85°C | -40°C to +100°C | 4 | Surface Mount | |||||||||
| Qty Unit Price 1,000 $0.375 2,000 $0.37 4,000 $0.365 5,000 $0.36 | 12,000 Ready to Ship! | 20 Weeks | 2540 | Reel | PLCC-2 | 940nm | 400nm to 1100nm | ±60° | 0.15W | 120° | -25°C to +85°C | -40°C to +85°C | 2 | 3 | Surface Mount | |||||
| Qty Unit Price 2,000 $0.70 4,000 $0.685 | 6,000 Ready to Ship! | 14 Weeks | 2532 | Bag | T-1 | 935nm | 100mW | 30V | 4.3mA | Through Hole | ||||||||||
| Qty Unit Price 250 $0.143 1,000 $0.14 3,750 $0.137 7,500 $0.135 18,750 $0.131 | 3,750 Ready to Ship! | 13 Weeks | 2446 | Bag | T-1 3/4 | 880nm | 40° | 100mW | Through Hole | |||||||||||
| Qty Unit Price 1,000 $0.93 2,000 $0.915 3,000 $0.905 4,000 $0.895 | 3,000 Ready to Ship! | 14 Weeks | 2526 | Bag | RADIAL | 890nm | 100mW | 30V | 5.1mA | 120° | -40°C to +100°C | -40°C to +100°C | 2 | 1 | Through Hole | |||||
Everlight PT15-21C Series 3.2 x 1.6 x 1.1 mm 1206 30 V 940 nm Miniature Phototransistor | Qty Unit Price 3,000 $0.0766 6,000 $0.0753 12,000 $0.0741 15,000 $0.0737 45,000 $0.0713 | 3,000 Ready to Ship! | 16 Weeks | 2516 | Reel | 940nm | 530nm to 1030nm | 75mW | 30V | 20mA | -40°C to +85°C | -40°C to +85°C | 2 | Surface Mount | ||||||
| Qty Unit Price 100 $0.765 300 $0.75 1,000 $0.73 2,000 $0.72 4,000 $0.70 | 2,000 Ready to Ship! | 14 Weeks | 2516 | Box | TO-18 | 890nm | 250mW | 30V | Through Hole | |||||||||||
| Qty Unit Price 500 $0.265 1,500 $0.26 7,500 $0.255 12,500 $0.25 | 1,500 Ready to Ship! | 31 Weeks | 2530 | Bag | 880nm | ±25° | 100mW | 30V | 3mA | Through Hole | ||||||||||
| Qty Unit Price 1,000 $0.0875 3,000 $0.0852 5,000 $0.0841 20,000 $0.0813 30,000 $0.0795 | 1,000 Ready to Ship! | 18 Weeks | 2528 | Reel | T-3/4 | 940nm | ±12° | 75mW | 30V | 2mA | 24° | -40°C to +85°C | -40°C to +85°C | 2 | 3 | Surface Mount | ||||
| Qty Unit Price 100 $1.01 300 $0.98 500 $0.97 2,000 $0.945 3,000 $0.925 | 700 Ready to Ship! | 14 Weeks | 2448 | Tube | ||||||||||||||||
| Qty Unit Price 3,000 $0.435 6,000 $0.43 | 0 | 6 Weeks | Bag | 950nm | Through Hole | |||||||||||||||
| Qty Unit Price 100 $8.46 | 0 | 6 Weeks | 2514 | Bag | TO-5 | 565nm | 420nm to 675nm | ±50° | 300mW | 100° | -40°C to +125°C | -40°C to +125°C | 2 | Through Hole | ||||||
| Qty Unit Price 100 $2.84 200 $2.81 400 $2.79 500 $2.78 1,500 $2.73 | 0 | 6 Weeks | Bag | TO-18 | 900nm | 400nm to 1100nm | ±12° | 210mW | Through Hole | |||||||||||
| Qty Unit Price 3,000 $0.38 6,000 $0.375 9,000 $0.37 | 0 | 6 Weeks | 2520 | Bag | 900nm | 430nm to 1100nm | ±65° | 215mW | Through Hole | |||||||||||
| Qty Unit Price 4,000 $0.565 | 0 | 6 Weeks | Bag | 900nm | 430nm to 1100nm | ±65° | 215mW | Through Hole |
Added to Your Shopping Cart