| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | Supply Voltage | ESD Voltage-Max | Duplex | Function | Output Type | No. of Drivers | No. of Receivers | Supply Current | Interface | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.375 6,000 $0.37 9,000 $0.365 | 210,000 Ready to Ship! | 24 Weeks | 2522 | Reel | DFNW-8 | 5.5V to 28V | ±14kV | Half-Duplex | Transceiver | 1 | 1 | 1.8mA | LIN | -40°C to +170°C | -55°C to +150°C | 8 | 1 | Surface Mount | ||||
| Qty Unit Price 2,500 $0.66 5,000 $0.645 | 132,500 Ready to Ship! | 10 Weeks | 2423 | Reel | SOIC-8 | 1kbps to 20kbps | 5.5V to 27V | 4kV | -40°C to +150°C | Surface Mount | ||||||||||||
STMicroelectronics ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16 | Qty Unit Price 2,500 $0.34 5,000 $0.335 7,500 $0.33 12,500 $0.325 | 5,000 Ready to Ship! | 11 Weeks | 2502 | Reel | SOIC-16 | 4.5V to 5.5V | Line Driver | CMOS | 4 | -40°C to +85°C | -40°C to +85°C | 8 | 3 | Surface Mount | |||||||
STMicroelectronics ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16 | Qty Unit Price 2,500 $0.385 5,000 $0.38 10,000 $0.375 | 5,000 Ready to Ship! | 10 Weeks | 2307 | Reel | TSSOP-16 | 4.5V to 5.5V | Line Driver | CMOS | 4 | -40°C to +85°C | -65°C to +150°C | 16 | 1 | Surface Mount | |||||||
STMicroelectronics ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16 | Qty Unit Price 2,500 $0.46 5,000 $0.455 7,500 $0.45 | 5,000 Ready to Ship! | 11 Weeks | 2252 | Reel | SOIC-16 | 20Mbps | 4.5V to 5.5V | Receiver | CMOS | 4 | -40°C to +85°C | -65°C to +150°C | 16 | 1 | Surface Mount | ||||||
STMicroelectronics ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16 | Qty Unit Price 2,500 $0.45 5,000 $0.445 7,500 $0.44 | 2,500 Ready to Ship! | 10 Weeks | 2322 | Reel | TSSOP-16 | 20Mbps | 4.5V to 5.5V | Receiver | CMOS | 4 | -40°C to +85°C | -65°C to +150°C | 16 | 1 | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.885 | 2,500 Ready to Ship! | 10 Weeks | 2517 | Reel | SOIC-8 | 5V to 27V | ±4kV | -40°C to +150°C | Surface Mount | |||||||||||||
| Qty Unit Price 2,500 $0.545 5,000 $0.53 | 2,500 Ready to Ship! | 16 Weeks | 2417 | Reel | SOIC-8 | 20kbps | 5.5V to 28V | Transceiver | 1 | 1 | 3 | Surface Mount | ||||||||||
STMicroelectronics ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16 | Qty Unit Price 1 $0.89 15 $0.785 75 $0.725 250 $0.68 1,250 $0.615 | 2,110 Ready to Ship! | 11 Weeks | 2304 | Cut Tape Available in Mini-Reel | SOIC-16 | 4.5V to 5.5V | Line Driver | CMOS | 4 | -40°C to +85°C | -40°C to +85°C | 8 | 3 | Surface Mount | |||||||
| Qty Unit Price 1 $0.975 40 $0.945 150 $0.92 400 $0.90 1,500 $0.85 | 1,760 Ready to Ship! | N/A | 2529 | Tube | PDIP-18 | 15V | -40°C to +85°C | Through Hole | ||||||||||||||
| Qty Unit Price 25 $0.88 100 $0.855 500 $0.83 1,000 $0.815 3,125 $0.785 | 400 Ready to Ship! | 4 Weeks | 2419 | Tube | PDIP-14 | 15V | -40°C to +85°C | Through Hole | ||||||||||||||
| Qty Unit Price 1 $1.25 40 $1.23 125 $1.22 400 $1.20 1,250 $1.17 | 188 Ready to Ship! | 9 Weeks | 2414 | Tube | SOIC-16W | 4.5V to 15V | -40°C to +85°C | Surface Mount | ||||||||||||||
| Qty Unit Price 1 $0.815 20 $0.765 100 $0.74 500 $0.715 2,500 $0.68 | 0 | 20 Weeks | Cut Tape | PG-TSON-8 | 5Mbps | 4.5V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | CAN | -40°C to +150°C | -55°C to +150°C | 8 | 2A | Surface Mount | ||||||
74LVC1G07Z-7 Diodes Incorporated 74LVC Series 1.65 to 5.5 V Open Drain Output Single Buffer/Driver - SOT-553 | Qty Unit Price 4,000 $0.0481 12,000 $0.0469 16,000 $0.0466 40,000 $0.0457 60,000 $0.0447 | 0 | 12 Weeks | Reel | ||||||||||||||||||
Microchip MCP2021 Series 18 V 20 kBaud LIN Transceiver with Voltage Regulator - SOIC-8 | Qty Unit Price 3,300 $1.50 | 0 | N/A | Reel | SOIC-8 | 20kbps | 6V to 18V | ±1500V | -40°C to +125°C | Surface Mount | ||||||||||||
Microchip MIC5800 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14 | Qty Unit Price 2,500 $1.04 | 0 | 7 Weeks | Reel | SOIC-14 | 15V | -40°C to +85°C | Surface Mount | ||||||||||||||
Microchip MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28 | Qty Unit Price 750 $1.36 1,500 $1.35 2,250 $1.34 | 0 | 4 Weeks | Reel | PLCC-28 | 15V | -40°C to +85°C | Surface Mount | ||||||||||||||
Microchip MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W | Qty Unit Price 1,000 $0.94 2,000 $0.925 3,000 $0.92 4,000 $0.91 | 0 | 8 Weeks | Reel | SOIC-24W | 15V | -40°C to +85°C | Surface Mount | ||||||||||||||
| Qty Unit Price 1,000 $1.10 2,000 $1.09 3,000 $1.08 | 0 | N/A | Reel | SOIC-18 | 15V | -40°C to +85°C | Surface Mount | |||||||||||||||
| Qty Unit Price 1,000 $1.05 2,000 $1.04 3,000 $1.03 | 0 | 8 Weeks | Reel | SOIC-18 | 5V | -40°C to +85°C | Surface Mount | |||||||||||||||
MLX81346LLW-BMT-003-RE Melexis smart LIN Motor Driver for external NFETs 200nC (12V-48V), 90K memory | Qty Unit Price 5,000 $6.32 | 0 | 26 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 2,500 $1.43 | 0 | 13 Weeks | Reel | SOIC-8 | 200Mbps | 3V to 3.6V | ±1.5kV | Half-Duplex | Transceiver | LVDS | 1 | 1 | 16mA | 725mW | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $1.04 | 0 | 13 Weeks | Reel | SOIC-8 | 200Mbps | 3V to 3.6V | ±1.5kV | Half-Duplex | Transceiver | LVDS | 1 | 1 | 16mA | 725mW | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $1.15 | 0 | 24 Weeks | Reel | QFN-20 | 3.1V to 3.6V | 4kV | -40°C to +85°C | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.23 6,000 $0.225 15,000 $0.22 | 0 | 24 Weeks | Reel | SOIC-8 | 20kbps | 5V to 18V | ±8kV | Transceiver | 1 | 1 | 2mA to 6.5mA | LIN | -40°C to +125°C | -55°C to +150°C | 8 | 2 | Surface Mount |
Added to Your Shopping Cart