EVALSTDRIVE601 in Box by STMicroelectronics | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EVALSTDRIVE601

STDRIVE601 Gate Driver Power Management Evaluation Board

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
STMicroelectronics EVALSTDRIVE601 - Technical Attributes
Attributes Table
Application Type: Power Management
Core Supported: STDRIVE601
Features & Applications

The STDRIVE601 from STMicroelectronics is a single chip containing three half-bridge gate drivers for N-channel power MOSFETs or IGBTs. It is intended for use in three-phase motors or inverters.

APPLICATIONS
• Three-phase motor drives
• Inverters

FEATURES
• High-voltage rail up to 600V
• ±50V/ns dV/dt transient immunity
• Gate-drive voltage range: 9V to 20V
• 85ns overall input-output propagation delay
• Matched propagation delay for all channels
• Comparator for fast over-current and overtemperature protection
• Smart shut-down function
• Interlocking and dead-time function
• Under-voltage lock-out function on low- and high-sides

Read More...
Pricing Section
Global Stock:
2
USA:
2
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
$67.22
USD
Quantity
Unit Price
1
$67.22
4
$66.24
10
$65.60
25
$64.96
40+
$64.02