text.skipToContent text.skipToNavigation

Référence fabricant

RRA22H3BBBNN

RR Series 10 A Non Lighted SPST On-Off Panel Mount Quick Connect Rocker Switch

Modèle ECAD:
Nom du fabricant: ZF Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ZF Electronics RRA22H3BBBNN - Caractéristiques techniques
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Tin
Actuator Style: Round
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +65°C
Dimension: L  21.36mm x W  19.89mm x H  28.3mm
Méthode de montage : Panel Mount
Fonctionnalités et applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The RR Series of Round Rocker Switches are offered with a 10 amp current rating with single and double pole configurations.   This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions. 

Typical applications for the RR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The RRA22H3BBBNN is rated at 10 amps with single pole, single throw (SPST) switch operation and On-Off function.  This is a non-lighted switch with black housing and round actuator and no markings on the curved rocker. Termination is straight 4.8mm (0.187”) quick connect.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1200
Multiples de :
400
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 212,00 $
USD
Quantité
Prix unitaire
1
$1.08
30
$1.07
75
$1.05
200
$1.04
400+
$1.01
Product Variant Information section