Référence fabricant
770680-5
DEUTSCH 23 Position 3 Row 4 mm Pitch Free Hanging Socket Housing
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :28 par Tray | ||||||||||
| Code de date: | 2534 | ||||||||||
TE Connectivity 770680-5 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to add a note allowing for an optional step feature on the side wings of the plug housing.Reason for Change: We hereby inform you of this drawing change. The change is necessary to improve tooling durability and ensure customer demand can be met. The change does not impact performance. IMPORTANT: The current and previous configurations of these parts can be used interchangeably in the field. Previous configurations can remain stocked until use. Shipments of both configurations may be mixed.
General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to clarify the verbiage of the note that calls out the material of the housings for the Ampseal Plug Assembly for the product drawing(s) listed.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to clarify the note which calls out the material used to make the Ampseal Housings. The change does not impact performance. IMPORTANT: There is no change to the parts or material used to make the parts. This change is only to clarify our drawings.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
28 par Tray