text.skipToContent text.skipToNavigation

Manufacturer Part #

PE1206FRF070R015L

PE Series 1206 0.25 W 0.015 Ohm ±1% ±100 ppm/°C Automotive Current Sensor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO PE1206FRF070R015L - Technical Attributes
Attributes Table
Resistance: 15mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +170°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.89mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$210.00
USD
Quantity
Unit Price
4,000
$0.0525
8,000
$0.0516
12,000
$0.0511
16,000
$0.0507
20,000+
$0.0496