text.skipToContent text.skipToNavigation

Référence fabricant

L6360TR

L63630 Series 5 mA 5 V IO-Link Communication Master Transceiver IC - VFQFPN-26

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics L6360TR - Caractéristiques techniques
Attributes Table
Supply Voltage: 18V to 32.5V
Output Current per Channel: 5mA
Output Voltage: 4.84V to 5.13V
Style d'emballage :  VFQFPN-26
Méthode de montage : Surface Mount
Fonctionnalités et applications

The L6360TR is a IO-link communication master port transceiver IC compliant with PHY2 supporting COM1, COM2 and COM3 modes, available in surface mount VFQFPN-26 package.

Features:

  • Supply voltage from 18 to 32.5 V
  • Programmable output stages: high-side, low-side or push-pull (< 2 Ω)
  • Up to 500 mA L+ protected high-side driver
  • Supports COM1, COM2 and COM3 mode
  • Additional IEC61131-2 type-1 input
  • 3.3 V / 5 V, 50 mA linear regulator
  • 5 mA IO-Link digital input
  • Fast mode I2C for IC control, configuration and diagnostic
  • Diagnostic dual LED sequence generator and driver
  • 5 V and 3.3 V compatible I/Os
  • Overvoltage protection (> 36 V)
  • Overtemperature protection
  • ESD protection
  • Miniaturized: VFQFPN-26L
  • 3.5 x 5 x 1 mm package
  • Short-circuit and overcurrent output protection through current limitation and programmable cutoff current

Applications:

  • Industrial sensors
  • Factory automation
  • Process control
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
6 960,00 $
USD
Quantité
Prix unitaire
3 000+
$2.32
Product Variant Information section